+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCP4024S3V3

Converter: DC/DC; 40W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 10A; THT


Manufacturer: XP POWER

Manufacturer part number:
JCP4024S3V3
TME Symbol:
JCP4024S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
10A
Mounting
THT
Manufacturer series
JCP
Body dimensions
50.8x50.8x10.2mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
350kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x2"
Gross weight65 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCP4024S3V3
0 in TME stock
Net price for quantities from 1 pcs - 109.01 USDGross price for quantities from 1 pcs - 109.01 USD
Net price for quantities from 6 pcs - 104.96 USDGross price for quantities from 6 pcs - 104.96 USD
Net price for quantities from 12 pcs - 102.24 USDGross price for quantities from 12 pcs - 102.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.