+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JEM-20-17-SP

Slide; Øout: 47mm; iglidur® J; lubricant-free; -50÷90°C; igubal®

Manufacturer: IGUS

Manufacturer part number:
JEM-20-17-SP
TME Symbol:
JEM-20-17-SP

Specification

Manufacturer
IGUS
Kind of Bearing
slide
Outside diameter
47mm
Material
iglidur® J
Type of mounting element
ball for spherical bearing
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Manufacturer series
igubal®
Height
17mm
Shaft diameter
20mm
Gross weight7.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
JEM-20-17-SP
0 in TME stock
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 10 pcs - 5.89 USDGross price for quantities from 10 pcs - 5.89 USD
Net price for quantities from 25 pcs - 5.52 USDGross price for quantities from 25 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.