+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JEM-35-20-SP

Bearing: ball for spherical bearing; Øout: 72mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JEM-35-20-SP
TME Symbol:
JEM-35-20-SP

Specification

Manufacturer
IGUS
Type of bearing
ball for spherical bearing
Outside diameter
72mm
Material
iglidur® J
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Manufacturer series
igubal®
Height
20mm
Shaft diameter
35mm
Gross weight10.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
JEM-35-20-SP
0 in TME stock
Net price for quantities from 1 pcs - 11.65 USDGross price for quantities from 1 pcs - 11.65 USD
Net price for quantities from 10 pcs - 9.32 USDGross price for quantities from 10 pcs - 9.32 USD
Net price for quantities from 25 pcs - 8.74 USDGross price for quantities from 25 pcs - 8.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.