+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Kind of Bearing | slide | |
Outside diameter | 80mm | |
Material | iglidur® J | |
Type of mounting element | ball for spherical bearing | |
Mechanical elements features | lubricant-free | |
Operating temperature | -50...90°C | |
Manufacturer series | igubal® | |
Height | 21mm | |
Shaft diameter | 40mm |