+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JEM-50-24-SP

Øout: 90mm; iglidur® J; Mount.elem: ball for spherical bearing

Manufacturer: IGUS

Manufacturer part number:
JEM-50-24-SP
TME Symbol:
JEM-50-24-SP

Specification

Manufacturer
IGUS
Outside diameter
90mm
Material
iglidur® J
Type of mounting element
ball for spherical bearing
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Manufacturer series
igubal®
Height
24mm
Shaft diameter
50mm
Gross weight15.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
JEM-50-24-SP
0 in TME stock
Net price for quantities from 1 pcs - 16.39 USDGross price for quantities from 1 pcs - 16.39 USD
Net price for quantities from 10 pcs - 13.11 USDGross price for quantities from 10 pcs - 13.11 USD
Net price for quantities from 25 pcs - 12.29 USDGross price for quantities from 25 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.