+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFM-0608-06

Bearing: sleeve bearing; with flange; Øout: 8mm; Øint: 6mm; L: 6mm

Manufacturer: IGUS

Manufacturer part number:
JFM-0608-06
TME Symbol:
JFM-0608-06

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
8mm
Internal diameter
6mm
Length
6mm
Material
iglidur® J
Colour
yellow
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Flange diameter
12mm
Gross weight0.264 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-0608-06
40 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.