+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFM-0810-10

Bearing: sleeve bearing; with flange; Øout: 10mm; Øint: 8mm; L: 10mm

Manufacturer: IGUS

Manufacturer part number:
JFM-0810-10
TME Symbol:
JFM-0810-10

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
10mm
Internal diameter
8mm
Length
10mm
Material
iglidur® J
Colour
yellow
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Flange diameter
15mm
Gross weight0.52 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-0810-10
63 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs