+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFM-1618-17

Bearing: slide; sleeve; with flange; Øout: 18mm; Øint: 16mm; L: 17mm

Manufacturer: IGUS

Manufacturer part number:
JFM-1618-17
TME Symbol:
JFM-1618-17

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
18mm
Internal diameter
16mm
Length
17mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Flange diameter
24mm
Gross weight1.55 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-1618-17
0 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 25 pcs - 3.88 USDGross price for quantities from 25 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.