+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFM-1719-09

Bearing: slide; sleeve; with flange; Øout: 19mm; Øint: 17mm; L: 9mm

Manufacturer: IGUS

Manufacturer part number:
JFM-1719-09
TME Symbol:
JFM-1719-09

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
19mm
Internal diameter
17mm
Length
9mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Flange diameter
25mm
Gross weight0.1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-1719-09
8 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 25 pcs - 3.16 USDGross price for quantities from 25 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.