+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFM-2023-07

Bearing: sleeve bearing; with flange; Øout: 23mm; Øint: 20mm; L: 7mm

Manufacturer: IGUS

Manufacturer part number:
JFM-2023-07
TME Symbol:
JFM-2023-07

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
23mm
Internal diameter
20mm
Length
7mm
Material
iglidur® J
Colour
yellow
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Flange diameter
30mm
Gross weight1.53 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-2023-07
0 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.74 USDGross price for quantities from 25 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.