+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFM-2023-15.5

Bearing: slide; sleeve; with flange; Øout: 23mm; Øint: 20mm; yellow

Manufacturer: IGUS

Manufacturer part number:
JFM-2023-15.5
TME Symbol:
JFM-2023-15.5

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
23mm
Internal diameter
20mm
Length
15.5mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Flange diameter
30mm
Gross weight3.3 g
Certificates
See other products in this category: Plain Bearings IGUS
*
JFM-2023-15.5
Product withdrawn from the offer
Use the specification table below to search for similar products