+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFM-283235-07

Bearing: slide; sleeve; with flange; Øout: 32mm; Øint: 28mm; L: 7mm

Manufacturer: IGUS

Manufacturer part number:
JFM-283235-07
TME Symbol:
JFM-283235-07

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
32mm
Internal diameter
28mm
Length
7mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Flange diameter
35mm
Gross weight3.58 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-283235-07
0 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 5 pcs - 3.36 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.