+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFM-6065-50

Bearing: slide; sleeve; with flange; Øout: 65mm; Øint: 60mm; L: 50mm

Manufacturer: IGUS

Manufacturer part number:
JFM-6065-50
TME Symbol:
JFM-6065-50

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
65mm
Internal diameter
60mm
Length
50mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Flange diameter
73mm
Gross weight15.36 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-6065-50
0 in TME stock
Net price for quantities from 1 pcs - 36.79 USDGross price for quantities from 1 pcs - 36.79 USD
Net price for quantities from 10 pcs - 29.43 USDGross price for quantities from 10 pcs - 29.43 USD
Net price for quantities from 25 pcs - 27.60 USDGross price for quantities from 25 pcs - 27.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.