+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFM-7075-50

Bearing: sleeve bearing; with flange; Øout: 75mm; Øint: 70mm

Manufacturer: IGUS

Manufacturer part number:
JFM-7075-50
TME Symbol:
JFM-7075-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
75mm
Internal diameter
70mm
Length
50mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Flange diameter
83mm
Gross weight17.33 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-7075-50
0 in TME stock
Net price for quantities from 1 pcs - 41.62 USDGross price for quantities from 1 pcs - 41.62 USD
Net price for quantities from 10 pcs - 33.29 USDGross price for quantities from 10 pcs - 33.29 USD
Net price for quantities from 25 pcs - 31.21 USDGross price for quantities from 25 pcs - 31.21 USD
No. of pieces (Multiplicity: 1)