+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFS13A6656J000000B

Capacitor: polypropylene; motors, run; 65uF; 450VAC; Ø50x116mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JFS13A6656J000000B
TME Symbol:
JFS13A6656J000000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
65µF
Operating voltage
450V AC
Body dimensions
Ø50x116mm
Tolerance
±5%
Service life
3000h
Leads
connectors
Mounting
M8 screw
Operating temperature
-40...85°C
Height
116mm
Diameter
50mm
Gross weight176.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors Jb Capacitors,
*
JFS13A6656J000000B
77 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 5 pcs - 6.12 USDGross price for quantities from 5 pcs - 6.12 USD
Net price for quantities from 20 pcs - 5.25 USDGross price for quantities from 20 pcs - 5.25 USD
Net price for quantities from 50 pcs - 3.15 USDGross price for quantities from 50 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs