+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFS16A6107J000000B

Capacitor: polypropylene; motors, run; 100uF; 450VAC; Ø60x120mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JFS16A6107J000000B
TME Symbol:
JFS16A6107J000000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
100µF
Operating voltage
450V AC
Body dimensions
Ø60x120mm
Tolerance
±5%
Service life
3000h
Leads
cables
Mounting
M8 screw
Operating temperature
-40...85°C
Height
120mm
Diameter
60mm
Gross weight220.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors Jb Capacitors,
*
JFS16A6107J000000B
49 in TME stock
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 5 pcs - 11.45 USDGross price for quantities from 5 pcs - 11.45 USD
Net price for quantities from 20 pcs - 10.08 USDGross price for quantities from 20 pcs - 10.08 USD
Net price for quantities from 100 pcs - 8.24 USDGross price for quantities from 100 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcsCardboard = 20 pcs