+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFS18A6226J000000B

Capacitor: polypropylene; motors, run; 22uF; 450VAC; Ø40x70mm; ±5%


Manufacturer: Jb Capacitors

Manufacturer part number:
JFS18A6226J000000B
TME Symbol:
JFS18A6226J000000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
22µF
Operating voltage
450V AC
Body dimensions
Ø40x70mm
Tolerance
±5%
Service life
3000h
Leads
cables
Operating temperature
-40...85°C
Height
70mm
Diameter
40mm
Gross weight68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors Jb Capacitors,
*
JFS18A6226J000000B
0 in TME stock
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.