+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFS7A6156J000000B

Capacitor: polypropylene; motors, run; 15uF; 450VAC; 48x33x45mm

Manufacturer: Jb Capacitors

Manufacturer part number:
JFS7A6156J000000B
TME Symbol:
JFS7A6156J000000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
15µF
Operating voltage
450V AC
Body dimensions
48x33x45mm
Tolerance
±5%
Service life
3000h
Leads
cables
Operating temperature
-40...85°C
Gross weight58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors Jb Capacitors,
*
JFS7A6156J000000B
902 in TME stock
Net price for quantities from 1 pcs - 9.42 USDGross price for quantities from 1 pcs - 9.42 USD
Net price for quantities from 5 pcs - 7.42 USDGross price for quantities from 5 pcs - 7.42 USD
Net price for quantities from 20 pcs - 5.82 USDGross price for quantities from 20 pcs - 5.82 USD
Net price for quantities from 100 pcs - 4.72 USDGross price for quantities from 100 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsCardboard = 60 pcsCardboard = 240 pcs