+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFS7A6186J000000B

Capacitor: polypropylene; motors, run; 18uF; 450VAC; 57x32x44mm

Manufacturer: Jb Capacitors

Manufacturer part number:
JFS7A6186J000000B
TME Symbol:
JFS7A6186J000000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
18µF
Operating voltage
450V AC
Body dimensions
57x32x44mm
Tolerance
±5%
Service life
3000h
Leads
cables
Operating temperature
-40...85°C
Gross weight95.918 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors Jb Capacitors,
*
JFS7A6186J000000B
951 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 5 pcs - 8.27 USDGross price for quantities from 5 pcs - 8.27 USD
Net price for quantities from 20 pcs - 6.48 USDGross price for quantities from 20 pcs - 6.48 USD
Net price for quantities from 100 pcs - 5.25 USDGross price for quantities from 100 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcsCardboard = 40 pcsCardboard = 160 pcs