+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFS8A6355J000000B

Capacitor: polypropylene; motors, run; 3.5uF; 450VAC; 38x24x30mm

Manufacturer: Jb Capacitors

Manufacturer part number:
JFS8A6355J000000B
TME Symbol:
JFS8A6355J000000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
3.5µF
Operating voltage
450V AC
Body dimensions
38x24x30mm
Tolerance
±5%
Service life
3000h
Leads
cables
Operating temperature
-40...85°C
Gross weight36.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors Jb Capacitors,
*
JFS8A6355J000000B
702 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.39 USD
Net price for quantities from 20 pcs - 1.86 USDGross price for quantities from 20 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsCardboard = 150 pcs