+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFS8A6705J000000B

Capacitor: polypropylene; motors, run; 7uF; 450VAC; 47x22x35mm

Manufacturer: Jb Capacitors

Manufacturer part number:
JFS8A6705J000000B
TME Symbol:
JFS8A6705J000000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
7µF
Operating voltage
450V AC
Body dimensions
47x22x35mm
Tolerance
±5%
Service life
3000h
Leads
cables
Operating temperature
-40...85°C
Gross weight43.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors Jb Capacitors,
*
JFS8A6705J000000B
869 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
Net price for quantities from 20 pcs - 3.11 USDGross price for quantities from 20 pcs - 3.11 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcsCardboard = 100 pcs