+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFX-3.3U/250

Capacitor: polypropylene; 3.3uF; 250VDC; ±5%; Ø17.5x31.5mm; THT


Manufacturer: Jb Capacitors

Manufacturer part number:
JFX-3.3U/250
TME Symbol:
JFX-3.3U/250

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitance
3.3µF
Operating voltage
250V DC
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø17.5x31.5mm
Leads dimensions
Ø0.8x35mm
Leads
axial
Mounting
THT
Dissipation
0.002
Operating temperature
-55...85°C
Diameter
17.5mm
Height
31.5mm
Gross weight6.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors Jb Capacitors,
*
JFX-3.3U/250
459 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs