+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHL0612D12

Converter: DC/DC; 6W; Uin: 10÷17VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JHL0612D12
TME Symbol:
JHL0612D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
10...17V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
JHL
Body dimensions
31.75x20.32x10.2mm
Efficiency
83%
Operating temperature
-20...80°C
Switching frequency
250kHz
Insulation voltage
4kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHL0612D12
0 in TME stock
Net price for quantities from 1 pcs - 44.49 USDGross price for quantities from 1 pcs - 44.49 USD
Net price for quantities from 5 pcs - 43.05 USDGross price for quantities from 5 pcs - 43.05 USD
Net price for quantities from 10 pcs - 41.62 USDGross price for quantities from 10 pcs - 41.62 USD
Net price for quantities from 50 pcs - 40.32 USDGross price for quantities from 50 pcs - 40.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.