+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHL0624D12

Converter: DC/DC; 6W; Uin: 20÷30VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JHL0624D12
TME Symbol:
JHL0624D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
20...30V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
JHL
Body dimensions
31.15x20.32x10.2mm
Efficiency
85%
Operating temperature
-20...80°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
2
Dimensions
Gross weight12.6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHL0624D12
7 in TME stock
Net price for quantities from 1 pcs - 42.06 USDGross price for quantities from 1 pcs - 42.06 USD
Net price for quantities from 5 pcs - 37.40 USDGross price for quantities from 5 pcs - 37.40 USD
Net price for quantities from 10 pcs - 35.05 USDGross price for quantities from 10 pcs - 35.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs