+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM0324S05

Converter: DC/DC; 3W; Uin: 20÷30VDC; Uout: 5VDC; Iout: 600mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JHM0324S05
TME Symbol:
JHM0324S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
20...30V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
JHM
Body dimensions
31.75x20.32x10.4mm
Efficiency
74%
Operating temperature
-20...100°C
Switching frequency
180kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
medical applications
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM0324S05
0 in TME stock
Net price for quantities from 1 pcs - 33.70 USDGross price for quantities from 1 pcs - 33.70 USD
Net price for quantities from 5 pcs - 29.96 USDGross price for quantities from 5 pcs - 29.96 USD
Net price for quantities from 10 pcs - 26.58 USDGross price for quantities from 10 pcs - 26.58 USD
Net price for quantities from 50 pcs - 25.46 USDGross price for quantities from 50 pcs - 25.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.