+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM0324S15

Converter: DC/DC; 3W; Uin: 20÷30VDC; Uout: 15VDC; Iout: 200mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JHM0324S15
TME Symbol:
JHM0324S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
20...30V DC
Output voltage
15V DC
Output current
0.2A
Case
DIP24
Mounting
THT
Manufacturer series
JHM
Body dimensions
31.75x20.32x10.4mm
Efficiency
81%
Operating temperature
-20...100°C
Switching frequency
180kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM0324S15
0 in TME stock
Net price for quantities from 1 pcs - 34.89 USDGross price for quantities from 1 pcs - 34.89 USD
Net price for quantities from 5 pcs - 33.05 USDGross price for quantities from 5 pcs - 33.05 USD
Net price for quantities from 10 pcs - 31.22 USDGross price for quantities from 10 pcs - 31.22 USD
Net price for quantities from 50 pcs - 29.38 USDGross price for quantities from 50 pcs - 29.38 USD
Net price for quantities from 100 pcs - 25.88 USDGross price for quantities from 100 pcs - 25.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.