+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM0612D15

Converter: DC/DC; 6W; Uin: 10÷17VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JHM0612D15
TME Symbol:
JHM0612D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
10...17V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP24
Mounting
THT
Manufacturer series
JHM
Body dimensions
31.75x20.32x10.4mm
Efficiency
84%
Operating temperature
-20...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Application
medical applications
Gross weight12.31 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM0612D15
10 in TME stock
Net price for quantities from 1 pcs - 29.24 USDGross price for quantities from 1 pcs - 29.24 USD
Net price for quantities from 5 pcs - 25.99 USDGross price for quantities from 5 pcs - 25.99 USD
Net price for quantities from 10 pcs - 23.07 USDGross price for quantities from 10 pcs - 23.07 USD
Net price for quantities from 50 pcs - 22.09 USDGross price for quantities from 50 pcs - 22.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs