+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM1005D12

Converter: DC/DC; 10W; Uin: 4.5÷9VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
JHM1005D12
TME Symbol:
JHM1005D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.42A
Output current 2
0.42A
Case
DIP24
Mounting
THT
Manufacturer series
JHM
Body dimensions
31.75x20.32x12.7mm
Efficiency
84%
Operating temperature
-40...80°C
Switching frequency
1.2MHz
Insulation voltage
4kV DC
Number of outputs
2
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM1005D12
0 in TME stock
Net price for quantities from 1 pcs - 72.53 USDGross price for quantities from 1 pcs - 72.53 USD
Net price for quantities from 5 pcs - 63.48 USDGross price for quantities from 5 pcs - 63.48 USD
Net price for quantities from 10 pcs - 52.60 USDGross price for quantities from 10 pcs - 52.60 USD
No. of pieces (Multiplicity: 1)