+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM1024D12

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
JHM1024D12
TME Symbol:
JHM1024D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.42A
Output current 2
0.42A
Case
DIP24
Mounting
THT
Manufacturer series
JHM
Body dimensions
31.75x20.32x12.7mm
Efficiency
84%
Operating temperature
-40...80°C
Switching frequency
80kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
2
Application
medical applications
Gross weight16.69 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM1024D12
0 in TME stock
Net price for quantities from 1 pcs - 63.04 USDGross price for quantities from 1 pcs - 63.04 USD
Net price for quantities from 50 pcs - 56.40 USDGross price for quantities from 50 pcs - 56.40 USD
Net price for quantities from 100 pcs - 53.83 USDGross price for quantities from 100 pcs - 53.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs