+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM1024S05

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 2000mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JHM1024S05
TME Symbol:
JHM1024S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
2A
Case
DIP24
Mounting
THT
Manufacturer series
JHM
Body dimensions
31.75x20.32x12.7mm
Efficiency
86%
Operating temperature
-40...80°C
Switching frequency
80kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
medical applications
Gross weight16.83 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM1024S05
10 in TME stock
Net price for quantities from 1 pcs - 56.64 USDGross price for quantities from 1 pcs - 56.64 USD
Net price for quantities from 50 pcs - 51.00 USDGross price for quantities from 50 pcs - 51.00 USD
Net price for quantities from 100 pcs - 48.75 USDGross price for quantities from 100 pcs - 48.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs