+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM1512S15

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 1A; THT; JHM


Manufacturer: XP POWER

Manufacturer part number:
JHM1512S15
TME Symbol:
JHM1512S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
1A
Mounting
THT
Manufacturer series
JHM
Body dimensions
40.6x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...80°C
Switching frequency
250kHz
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
1.6"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM1512S15
0 in TME stock
Net price for quantities from 10 pcs - 66.35 USDGross price for quantities from 10 pcs - 66.35 USD
Net price for quantities from 20 pcs - 63.54 USDGross price for quantities from 20 pcs - 63.54 USD
Net price for quantities from 100 pcs - 59.29 USDGross price for quantities from 100 pcs - 59.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.