+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM1524D12

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
JHM1524D12
TME Symbol:
JHM1524D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.625A
Output current 2
0.625A
Mounting
THT
Manufacturer series
JHM
Body dimensions
40.6x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...80°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
2
Application
medical applications
Gross weight21.02 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM1524D12
0 in TME stock
Net price for quantities from 1 pcs - 83.29 USDGross price for quantities from 1 pcs - 83.29 USD
Net price for quantities from 5 pcs - 74.03 USDGross price for quantities from 5 pcs - 74.03 USD
Net price for quantities from 10 pcs - 65.71 USDGross price for quantities from 10 pcs - 65.71 USD
Net price for quantities from 60 pcs - 62.93 USDGross price for quantities from 60 pcs - 62.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs