+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM1524S15

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 1A; THT; JHM


Manufacturer: XP POWER

Manufacturer part number:
JHM1524S15
TME Symbol:
JHM1524S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
1A
Mounting
THT
Manufacturer series
JHM
Body dimensions
40.6x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...80°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
medical applications
Gross weight21.06 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM1524S15
1 in TME stock
Net price for quantities from 1 pcs - 144.35 USDGross price for quantities from 1 pcs - 144.35 USD
Net price for quantities from 5 pcs - 129.02 USDGross price for quantities from 5 pcs - 129.02 USD
Net price for quantities from 10 pcs - 115.32 USDGross price for quantities from 10 pcs - 115.32 USD
Net price for quantities from 50 pcs - 109.67 USDGross price for quantities from 50 pcs - 109.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.