+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM2024S12

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 1670mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JHM2024S12
TME Symbol:
JHM2024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
1.67A
Mounting
THT
Manufacturer series
JHM
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...80°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
medical applications
Gross weight27.1 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM2024S12
1 in TME stock
Net price for quantities from 1 pcs - 144.81 USDGross price for quantities from 1 pcs - 144.81 USD
Net price for quantities from 4 pcs - 127.92 USDGross price for quantities from 4 pcs - 127.92 USD
Net price for quantities from 12 pcs - 114.25 USDGross price for quantities from 12 pcs - 114.25 USD
Net price for quantities from 48 pcs - 108.62 USDGross price for quantities from 48 pcs - 108.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.