+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM2024S15

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 1333mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JHM2024S15
TME Symbol:
JHM2024S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
1.333A
Mounting
THT
Manufacturer series
JHM
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...80°C
Switching frequency
250kHz
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM2024S15
0 in TME stock
Net price for quantities from 12 pcs - 65.54 USDGross price for quantities from 12 pcs - 65.54 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.