+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM2048D15

Converter: DC/DC; 20W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
JHM2048D15
TME Symbol:
JHM2048D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.667A
Output current 2
667mA
Mounting
THT
Manufacturer series
JHM
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...80°C
Switching frequency
250kHz
Insulation voltage
4kV DC
Number of outputs
2
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM2048D15
0 in TME stock
Net price for quantities from 12 pcs - 69.65 USDGross price for quantities from 12 pcs - 69.65 USD
Net price for quantities from 60 pcs - 64.40 USDGross price for quantities from 60 pcs - 64.40 USD
Net price for quantities from 108 pcs - 62.21 USDGross price for quantities from 108 pcs - 62.21 USD
No. of pieces (Multiplicity: 12)