+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JHM3024S12

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 2.5A; THT

Manufacturer: XP POWER

Manufacturer part number:
JHM3024S12
TME Symbol:
JHM3024S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
2.5A
Mounting
THT
Manufacturer series
JHM
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...80°C
Switching frequency
250kHz
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight30.34 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM3024S12
12 in TME stock
Net price for quantities from 1 pcs - 71.24 USDGross price for quantities from 1 pcs - 71.24 USD
Net price for quantities from 24 pcs - 64.94 USDGross price for quantities from 24 pcs - 64.94 USD
Net price for quantities from 50 pcs - 62.52 USDGross price for quantities from 50 pcs - 62.52 USD
Net price for quantities from 100 pcs - 61.55 USDGross price for quantities from 100 pcs - 61.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.