+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JL6CT52A

Resistor: carbon film; 0Ω; THT; axial

NEW

Manufacturer: KOA

Manufacturer part number:
JL6CT52A
TME Symbol:
JL6CT52A

Specification

Manufacturer
KOA
Type of resistor
carbon film
Resistance
Mounting
THT
Leads
axial
Gross weight0.169 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
*
JL6CT52A
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.