+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.06.16 J-LINK 6-PIN NEEDLE ADAPTER

Adapter: extension module; 6pin with test probe,JTAG 20pin

Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.06.16 J-LINK 6-PIN NEEDLE ADAPTER
TME Symbol:
JLINK-6PIN-ADAPTER

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of adapter for programmers
extension module
Cable/adapter structure
  • 6pin with test probe
  • JTAG 20pin
Kit contents
  • adapter
  • connection cable
Gross weight17.2 g
Certificates
See other products in this category: Programmer accessories SEGGER MICROCONTROLLER,
*
8.06.16 J-LINK 6-PIN NEEDLE ADAPTER
17 in TME stock
Net price for quantities from 1 pcs - 134.33 USDGross price for quantities from 1 pcs - 134.33 USD
Net price for quantities from 3 pcs - 124.99 USDGross price for quantities from 3 pcs - 124.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.