+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JM2PB-AU

Connector: Jack 6,3mm; plug; male; mono; ways: 2; straight; black


Manufacturer: AMPHENOL

Manufacturer part number:
JM2PB-AU
TME Symbol:
JM2PB-AU

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
zinc alloy
Contact material
brass
Operating temperature
-25...75°C
Gross weight36.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
JM2PB-AU
24 in TME stock
Net price for quantities from 1 pcs - 15.60 USDGross price for quantities from 1 pcs - 15.60 USD
Net price for quantities from 10 pcs - 14.47 USDGross price for quantities from 10 pcs - 14.47 USD
Net price for quantities from 25 pcs - 13.08 USDGross price for quantities from 25 pcs - 13.08 USD
Net price for quantities from 50 pcs - 11.54 USDGross price for quantities from 50 pcs - 11.54 USD
Net price for quantities from 100 pcs - 9.65 USDGross price for quantities from 100 pcs - 9.65 USD
Net price for quantities from 125 pcs - 9.00 USDGross price for quantities from 125 pcs - 9.00 USD
Net price for quantities from 250 pcs - 6.94 USDGross price for quantities from 250 pcs - 6.94 USD
Net price for quantities from 300 pcs - 6.39 USDGross price for quantities from 300 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs