+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

JM2PB

Connector: Jack 6,3mm; plug; male; audio video; mono; ways: 2; black


Manufacturer: AMPHENOL

Manufacturer part number:
JM2PB
TME Symbol:
JM2PB

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector family
audio video
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
nickel plated
Flammability rating
UL94V-0
Enclosure material
zinc alloy
Contact material
brass
Operating temperature
-25...75°C
Gross weight35.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
JM2PB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 5 pcs - 6.85 USDGross price for quantities from 5 pcs - 6.85 USD
Net price for quantities from 25 pcs - 5.53 USDGross price for quantities from 25 pcs - 5.53 USD
Net price for quantities from 100 pcs - 4.84 USDGross price for quantities from 100 pcs - 4.84 USD