+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JMR0324S05

Converter: DC/DC; 3.5W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 700mA; DIP16

Manufacturer: XP POWER

Manufacturer part number:
JMR0324S05
TME Symbol:
JMR0324S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3.5W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.7A
Case
DIP16
Mounting
THT
Manufacturer series
JMR
Body dimensions
24.4x14.7x10.8mm
Efficiency
79%
Operating temperature
-40...90°C
Switching frequency
600kHz
Insulation voltage
5kV DC
Number of outputs
1
Gross weight10 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JMR0324S05
0 in TME stock
Net price for quantities from 1 pcs - 37.67 USDGross price for quantities from 1 pcs - 37.67 USD
Net price for quantities from 5 pcs - 32.95 USDGross price for quantities from 5 pcs - 32.95 USD
Net price for quantities from 10 pcs - 29.21 USDGross price for quantities from 10 pcs - 29.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.