+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JMR1012S05

Converter: DC/DC; 10W; Uin: 4.5÷18VDC; Uout: 5VDC; Iout: 2A; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JMR1012S05
TME Symbol:
JMR1012S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output current
2A
Case
DIP24
Mounting
THT
Manufacturer series
JMR
Body dimensions
31.8x20.3x10.2mm
Efficiency
84.5%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
5kV DC
Number of outputs
1
Gross weight12.88 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JMR1012S05
7 in TME stock
Net price for quantities from 1 pcs - 54.50 USDGross price for quantities from 1 pcs - 54.50 USD
Net price for quantities from 30 pcs - 50.80 USDGross price for quantities from 30 pcs - 50.80 USD
Net price for quantities from 100 pcs - 48.31 USDGross price for quantities from 100 pcs - 48.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs