+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JMR1024D15

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JMR1024D15
TME Symbol:
JMR1024D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.333A
Output current 2
333mA
Case
DIP24
Mounting
THT
Manufacturer series
JMR
Body dimensions
31.8x20.3x10.2mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
5kV DC
Number of outputs
2
Gross weight12.86 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JMR1024D15
10 in TME stock
Net price for quantities from 1 pcs - 63.33 USDGross price for quantities from 1 pcs - 63.33 USD
Net price for quantities from 30 pcs - 59.04 USDGross price for quantities from 30 pcs - 59.04 USD
Net price for quantities from 100 pcs - 56.25 USDGross price for quantities from 100 pcs - 56.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs