+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JRSSA12E

Switch: rotary with ID-key; 22mm; Stabl.pos: 3; IP65; RONDEX-JUWEL

Manufacturer: SCHLEGEL

Manufacturer part number:
JRSSA12E
TME Symbol:
JRSSA12E

Specification

Manufacturer
SCHLEGEL
Type of switch
rotary with ID-key
Switch standard
22mm
Stable positions number
3
IP rating
IP65
Manufacturer series
RONDEX-JUWEL
Number of positions
3
Mounting hole dimensions
Ø22.3mm
Face dimensions
Ø28mm
Caution!
  • Contact sets must be ordered separately.
Gross weight36.1 g
Certificates
See other products in this category: Panel Mount Switches, Standard 22mm SCHLEGEL,
See other products from this series.:
*
JRSSA12E
0 in TME stock
Net price for quantities from 1 pcs - 27.55 USDGross price for quantities from 1 pcs - 27.55 USD
Net price for quantities from 5 pcs - 25.62 USDGross price for quantities from 5 pcs - 25.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.