+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS-220

Lever; 26.2mm; SM

Manufacturer: HONEYWELL

Manufacturer part number:
JS-220
TME Symbol:
JS-220

Specification

Manufacturer
HONEYWELL
Type of switch accessories
lever
Lever length
26.2mm
Application - series/manufacturer
SM
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
JS-220
0 in TME stock
Net price for quantities from 25 pcs - 12.58 USDGross price for quantities from 25 pcs - 12.58 USD
Net price for quantities from 50 pcs - 12.02 USDGross price for quantities from 50 pcs - 12.02 USD
Net price for quantities from 200 pcs - 11.75 USDGross price for quantities from 200 pcs - 11.75 USD
No. of pieces (Multiplicity: 1)