+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS-24N-K

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 8A; 8A/250VAC; 8A/24VDC

Manufacturer: FCL Components

Manufacturer part number:
JS-24N-K
TME Symbol:
JS-24N-K

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 24V DC
Manufacturer series
JS
Switched voltage
max. 150V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
2.35kΩ
Coil voltage min.
16.8V DC
Coil voltage max.
56.6V DC
Operate time
10ms
Body dimensions
29x10x12.5mm
Release time
5ms
Coil power consumption
245mW
Contact resistance
100mΩ
Contact material
AgSnO2
Terminal pitch
3.2mm
Contact plating
gold-plated
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight7.75 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
JS-24N-K
5574 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 20 pcs - 1.68 USDGross price for quantities from 20 pcs - 1.68 USD
Net price for quantities from 40 pcs - 1.59 USDGross price for quantities from 40 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 400 pcsCardboard = 1 600 pcs