+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS-254

Lever; 8.13mm; HM

Manufacturer: HONEYWELL

Manufacturer part number:
JS-254
TME Symbol:
JS-254

Specification

Manufacturer
HONEYWELL
Type of switch accessories
lever
Lever length
8.13mm
Application - series/manufacturer
HM
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
JS-254
0 in TME stock
Net price for quantities from 25 pcs - 71.46 USDGross price for quantities from 25 pcs - 71.46 USD
No. of pieces (Multiplicity: 1)