+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS-31

Lever with roller; 4.3mm; SM

Manufacturer: HONEYWELL

Manufacturer part number:
JS-31
TME Symbol:
JS-31

Specification

Manufacturer
HONEYWELL
Type of switch accessories
lever with roller
Lever length
4.3mm
Application - series/manufacturer
SM
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
JS-31
0 in TME stock
Net price for quantities from 25 pcs - 24.39 USDGross price for quantities from 25 pcs - 24.39 USD
No. of pieces (Multiplicity: 1)