+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS-60-K

Relay: electromagnetic; Ucoil: 60VDC; SPDT; 8A; JS; max.250VAC; PCB

Manufacturer: FCL Components

Manufacturer part number:
JS-60-K
TME Symbol:
JS-60-K

Specification

Manufacturer
FCL Components
Type of relay
electromagnetic
Coil voltage
60V DC
Contacts configuration
SPDT
Contact current max.
8A
Manufacturer series
JS
Switched voltage
max. 24V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
12.5kΩ
Operating temperature
-40...85°C
Gross weight8 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FCL Components,
See other products from this series.:
*
JS-60-K
0 in TME stock
Net price for quantities from 400 pcs - 2.94 USDGross price for quantities from 400 pcs - 2.94 USD
No. of pieces (Multiplicity: 400)